



AQY225R2VW | |
|---|---|
DigiKey Part Number | 255-6073-2-ND - Tape & Reel (TR) 255-6073-1-ND - Cut Tape (CT) 255-6073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY225R2VW |
Description | SSR RELAY SPST-NO 120MA 0-80V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY225R2VW Models |
Category | Voltage - Load 0 V ~ 80 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 15 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SSOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY225R2VY | Panasonic Industry | 1 649 | 255-AQY225R2VYCT-ND | € 4,81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,81000 | € 4,81 |
| 10 | € 4,28700 | € 42,87 |
| 25 | € 4,09360 | € 102,34 |
| 50 | € 3,95380 | € 197,69 |
| 100 | € 3,81810 | € 381,81 |
| 250 | € 3,64580 | € 911,45 |
| 500 | € 3,52058 | € 1 760,29 |
| 1 000 | € 3,39957 | € 3 399,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 3,19114 | € 11 168,99 |
| Unit Price without VAT: | € 4,81000 |
|---|---|
| Unit Price with VAT: | € 5,82010 |


