Direct
Parametric Equivalent




AQY222R2TY | |
|---|---|
DigiKey Part Number | 255-5133-2-ND - Tape & Reel (TR) 255-5133-1-ND - Cut Tape (CT) 255-5133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY222R2TY |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.14VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 400 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 1.25 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-VSSOP |
Output Type AC, DC (RF) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY222R2VY | Panasonic Industry | 479 | 255-AQY222R2VYCT-ND | € 6,02000 | Direct |
| AQY222R2TW | Panasonic Industry | 0 | 255-5132-2-ND | € 5,57086 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,96000 | € 7,96 |
| 10 | € 7,09700 | € 70,97 |
| 25 | € 6,77680 | € 169,42 |
| 50 | € 6,54440 | € 327,22 |
| 100 | € 6,31980 | € 631,98 |
| 250 | € 6,03440 | € 1 508,60 |
| 500 | € 5,82696 | € 2 913,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 5,62657 | € 5 626,57 |
| Unit Price without VAT: | € 7,96000 |
|---|---|
| Unit Price with VAT: | € 9,63160 |


