



AQY222R1SX | |
|---|---|
DigiKey Part Number | 255-3863-2-ND - Tape & Reel (TR) 255-3863-1-ND - Cut Tape (CT) 255-3863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY222R1SX |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY222R1SX Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 1.2 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,81000 | € 4,81 |
| 10 | € 4,28700 | € 42,87 |
| 25 | € 4,09360 | € 102,34 |
| 50 | € 3,95380 | € 197,69 |
| 100 | € 3,81810 | € 381,81 |
| 250 | € 3,64580 | € 911,45 |
| 500 | € 3,52058 | € 1 760,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,39957 | € 3 399,57 |
| 2 000 | € 3,28265 | € 6 565,30 |
| Unit Price without VAT: | € 4,81000 |
|---|---|
| Unit Price with VAT: | € 5,82010 |







