Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY221R2SZ

DigiKey Part Number
255-2585-2-ND - Tape & Reel (TR)
255-2585-1-ND - Cut Tape (CT)
255-2585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY221R2SZ
Description
SSR RELAY SPST-NO 250MA 0-40V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY221R2SZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 40 V
Mfr
Load Current
250 mA
Series
On-State Resistance (Max)
1.25 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SOP
Circuit
Approval Agency
BSI, cURus
Output Type
AC, DC (RF)
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 887
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,16000€ 4,16
10€ 3,71200€ 37,12
25€ 3,54520€ 88,63
50€ 3,42360€ 171,18
100€ 3,30620€ 330,62
250€ 3,15704€ 789,26
500€ 3,04860€ 1 524,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,94382€ 2 943,82
2 000€ 2,84258€ 5 685,16
3 000€ 2,78496€ 8 354,88
Manufacturers Standard Package
Unit Price without VAT:€ 4,16000
Unit Price with VAT:€ 5,03360