Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.116", 2.95mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.116", 2.95mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY221R2M1Y

DigiKey Part Number
255-2396-2-ND - Tape & Reel (TR)
255-2396-1-ND - Cut Tape (CT)
255-2396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY221R2M1Y
Description
SSR RELAY SPST-NO 250MA 0-40V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.116", 2.95mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC (RF)
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 40 V
Load Current
250 mA
On-State Resistance (Max)
1.25 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SON
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 6,82000€ 6,82
10€ 6,07900€ 60,79
25€ 5,80520€ 145,13
50€ 5,60620€ 280,31
100€ 5,41380€ 541,38
250€ 5,16940€ 1 292,35
500€ 4,99174€ 2 495,87
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 4,82014€ 4 820,14
Manufacturers Standard Package
Unit Price without VAT:€ 6,82000
Unit Price with VAT:€ 8,25220