



AQY216EHAX | |
|---|---|
DigiKey Part Number | 255-AQY216EHAXTR-ND - Tape & Reel (TR) 255-AQY216EHAXCT-ND - Cut Tape (CT) 255-AQY216EHAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY216EHAX |
Description | SSR RELAY SPST-NO 50MA 0-600V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY216EHAX Models |
Category | Voltage - Load 0 V ~ 600 V |
Mfr | Load Current 50 mA |
Series | On-State Resistance (Max) 120 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,61000 | € 2,61 |
| 10 | € 2,32100 | € 23,21 |
| 25 | € 2,21680 | € 55,42 |
| 50 | € 2,14080 | € 107,04 |
| 100 | € 2,06760 | € 206,76 |
| 250 | € 1,97436 | € 493,59 |
| 500 | € 1,90658 | € 953,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,84110 | € 1 841,10 |
| 2 000 | € 1,77781 | € 3 555,62 |
| 3 000 | € 1,74180 | € 5 225,40 |
| 5 000 | € 1,69744 | € 8 487,20 |
| Unit Price without VAT: | € 2,61000 |
|---|---|
| Unit Price with VAT: | € 3,15810 |
