
AQY215SX | |
|---|---|
DigiKey Part Number | 255-AQY215SXTR-ND - Tape & Reel (TR) 255-AQY215SXCT-ND - Cut Tape (CT) 255-AQY215SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY215SX |
Description | SSR RELAY SPST-NO 250MA 0-100V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.25VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 4 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,30000 | € 3,30 |
| 10 | € 2,94800 | € 29,48 |
| 25 | € 2,81560 | € 70,39 |
| 50 | € 2,71920 | € 135,96 |
| 100 | € 2,62590 | € 262,59 |
| 250 | € 2,50748 | € 626,87 |
| 500 | € 2,42138 | € 1 210,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,34357 | € 2 343,57 |
| 2 000 | € 2,26300 | € 4 526,00 |
| 3 000 | € 2,21713 | € 6 651,39 |
| Unit Price without VAT: | € 3,30000 |
|---|---|
| Unit Price with VAT: | € 3,99300 |