Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY214SX

DigiKey Part Number
255-AQY214SXTR-ND - Tape & Reel (TR)
255-AQY214SXCT-ND - Cut Tape (CT)
255-AQY214SXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY214SX
Description
SSR RELAY SPST-NO 100MA 0-400V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY214SX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 400 V
Mfr
Load Current
100 mA
Series
On-State Resistance (Max)
35 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SOP
Circuit
Approval Agency
BSI, cURus
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,67000€ 1,67
10€ 1,49400€ 14,94
25€ 1,42640€ 35,66
50€ 1,37780€ 68,89
100€ 1,33060€ 133,06
250€ 1,27072€ 317,68
500€ 1,22710€ 613,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,18555€ 1 185,55
2 000€ 1,14483€ 2 289,66
3 000€ 1,12164€ 3 364,92
5 000€ 1,09309€ 5 465,45
7 000€ 1,07467€ 7 522,69
Manufacturers Standard Package
Unit Price without VAT:€ 1,67000
Unit Price with VAT:€ 2,02070