



AQY212GHAZ | |
|---|---|
DigiKey Part Number | 255-AQY212GHAZTR-ND - Tape & Reel (TR) 255-AQY212GHAZCT-ND - Cut Tape (CT) 255-AQY212GHAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY212GHAZ |
Description | SSR RELAY SPST-NO 1.1A 0-60V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 1.1 A |
Series | On-State Resistance (Max) 700 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,53000 | € 2,53 |
| 10 | € 2,25300 | € 22,53 |
| 25 | € 2,15200 | € 53,80 |
| 50 | € 2,07820 | € 103,91 |
| 100 | € 2,00700 | € 200,70 |
| 250 | € 1,91644 | € 479,11 |
| 500 | € 1,85068 | € 925,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,78709 | € 1 787,09 |
| 2 000 | € 1,72568 | € 3 451,36 |
| 3 000 | € 1,69072 | € 5 072,16 |
| 5 000 | € 1,64766 | € 8 238,30 |
| Unit Price without VAT: | € 2,53000 |
|---|---|
| Unit Price with VAT: | € 3,06130 |
