



AQY212G2SX | |
|---|---|
DigiKey Part Number | 255-6062-2-ND - Tape & Reel (TR) 255-6062-1-ND - Cut Tape (CT) 255-6062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY212G2SX |
Description | SSR RELAY SPST-NO 1.25A 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY212G2SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.32VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.25 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,38000 | € 4,38 |
| 10 | € 3,90400 | € 39,04 |
| 25 | € 3,72760 | € 93,19 |
| 50 | € 3,59980 | € 179,99 |
| 100 | € 3,47650 | € 347,65 |
| 250 | € 3,31968 | € 829,92 |
| 500 | € 3,20566 | € 1 602,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,09548 | € 3 095,48 |
| 2 000 | € 2,98903 | € 5 978,06 |
| Unit Price without VAT: | € 4,38000 |
|---|---|
| Unit Price with VAT: | € 5,29980 |
