



AQY212EHAX | |
|---|---|
DigiKey Part Number | 255-6061-2-ND - Tape & Reel (TR) 255-6061-1-ND - Cut Tape (CT) 255-6061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY212EHAX |
Description | SSR RELAY SPST-NO 550MA 0-60V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY212EHAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 550 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,43000 | € 2,43 |
| 10 | € 2,16200 | € 21,62 |
| 25 | € 2,06440 | € 51,61 |
| 50 | € 1,99360 | € 99,68 |
| 100 | € 1,92540 | € 192,54 |
| 250 | € 1,83864 | € 459,66 |
| 500 | € 1,77552 | € 887,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,71454 | € 1 714,54 |
| 2 000 | € 1,65562 | € 3 311,24 |
| 3 000 | € 1,62207 | € 4 866,21 |
| 5 000 | € 1,58077 | € 7 903,85 |
| Unit Price without VAT: | € 2,43000 |
|---|---|
| Unit Price with VAT: | € 2,94030 |







