Parametric Equivalent

AQY206GVY | |
|---|---|
DigiKey Part Number | 255-AQY206GVYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQY206GVY |
Description | RELAY PHOTOMOS 600V 0.150A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 600 V |
Mfr | Load Current 150 mA |
Series | On-State Resistance (Max) 15 Ohms |
Packaging Tape & Reel (TR) | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SSOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.47 ~ 1.7VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY206GV1Y | Panasonic Industry | 346 | 255-AQY206GV1YCT-ND | € 13,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 8,50588 | € 29 770,58 |
| Unit Price without VAT: | € 8,50588 |
|---|---|
| Unit Price with VAT: | € 10,29211 |
