



AQW212EHAZ | |
|---|---|
DigiKey Part Number | 255-AQW212EHAZTR-ND - Tape & Reel (TR) 255-5858-1-ND - Cut Tape (CT) 255-5858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW212EHAZ |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,61000 | € 2,61 |
| 10 | € 2,32300 | € 23,23 |
| 25 | € 2,21840 | € 55,46 |
| 50 | € 2,14220 | € 107,11 |
| 100 | € 2,06880 | € 206,88 |
| 250 | € 1,97556 | € 493,89 |
| 500 | € 1,90778 | € 953,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,84226 | € 1 842,26 |
| 2 000 | € 1,77893 | € 3 557,86 |
| 3 000 | € 1,74289 | € 5 228,67 |
| 5 000 | € 1,69850 | € 8 492,50 |
| Unit Price without VAT: | € 2,61000 |
|---|---|
| Unit Price with VAT: | € 3,15810 |
