



AQV258AZ | |
|---|---|
DigiKey Part Number | 255-AQV258AZTR-ND - Tape & Reel (TR) 255-AQV258AZCT-ND - Cut Tape (CT) 255-AQV258AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV258AZ |
Description | SSR RELAY SPST-NO 20MA 0-1500V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV258AZ Models |
Category | Voltage - Load 0 V ~ 1500 V |
Mfr | Load Current 20 mA |
Series | On-State Resistance (Max) 500 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,07000 | € 5,07 |
| 10 | € 4,51600 | € 45,16 |
| 25 | € 4,31200 | € 107,80 |
| 50 | € 4,16440 | € 208,22 |
| 100 | € 4,02160 | € 402,16 |
| 250 | € 3,84004 | € 960,01 |
| 500 | € 3,70814 | € 1 854,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,58069 | € 3 580,69 |
| 2 000 | € 3,45751 | € 6 915,02 |
| Unit Price without VAT: | € 5,07000 |
|---|---|
| Unit Price with VAT: | € 6,13470 |
