



AQV255A | |
|---|---|
DigiKey Part Number | 255-3377-ND |
Manufacturer | |
Manufacturer Product Number | AQV255A |
Description | SSR RELAY SPST-NO 350MA 0-100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV255A Models |
Category | Voltage - Load 0 V ~ 100 V |
Mfr | Load Current 350 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,79000 | € 3,79 |
| 10 | € 3,38100 | € 33,81 |
| 25 | € 3,22880 | € 80,72 |
| 50 | € 3,11820 | € 155,91 |
| 100 | € 3,01140 | € 301,14 |
| 250 | € 2,87556 | € 718,89 |
| 500 | € 2,77682 | € 1 388,41 |
| 1 000 | € 2,68140 | € 2 681,40 |
| Unit Price without VAT: | € 3,79000 |
|---|---|
| Unit Price with VAT: | € 4,58590 |

