



AQV253HAZ | |
|---|---|
DigiKey Part Number | 255-AQV253HAZTR-ND - Tape & Reel (TR) 255-AQV253HAZCT-ND - Cut Tape (CT) 255-AQV253HAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV253HAZ |
Description | SSR RELAY SPST-NO 200MA 0-250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV253HAZ Models |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 200 mA |
Series | On-State Resistance (Max) 8 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LH1510AABTR | Vishay Semiconductor Opto Division | 18 077 | LH1510AABTRCT-ND | € 2,13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,59000 | € 4,59 |
| 10 | € 4,09100 | € 40,91 |
| 25 | € 3,90640 | € 97,66 |
| 50 | € 3,77260 | € 188,63 |
| 100 | € 3,64320 | € 364,32 |
| 250 | € 3,47876 | € 869,69 |
| 500 | € 3,35928 | € 1 679,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,24381 | € 3 243,81 |
| 2 000 | € 3,13225 | € 6 264,50 |
| Unit Price without VAT: | € 4,59000 |
|---|---|
| Unit Price with VAT: | € 5,55390 |