



AQV252G3S | |
|---|---|
DigiKey Part Number | AQV252G3S-ND |
Manufacturer | |
Manufacturer Product Number | AQV252G3S |
Description | SSR RELAY SPST-NO 3.3A 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 3.3 A |
Series | On-State Resistance (Max) 60 mOhms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SOP |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,19000 | € 9,19 |
| 10 | € 8,18200 | € 81,82 |
| 25 | € 7,81360 | € 195,34 |
| 75 | € 7,39293 | € 554,47 |
| 150 | € 7,13900 | € 1 070,85 |
| 300 | € 6,89370 | € 2 068,11 |
| 525 | € 6,70170 | € 3 518,39 |
| 1 050 | € 6,47119 | € 6 794,75 |
| Unit Price without VAT: | € 9,19000 |
|---|---|
| Unit Price with VAT: | € 11,11990 |







