



AQV251GAX | |
|---|---|
DigiKey Part Number | AQV251GAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQV251GAX |
Description | SSR RELAY SPST-NO 3.5A 0-30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.25VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 3.5 A | |
On-State Resistance (Max) | 80 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,46023 | € 3 460,23 |
| Unit Price without VAT: | € 3,46023 |
|---|---|
| Unit Price with VAT: | € 4,18688 |
