



AQV214SX | |
|---|---|
DigiKey Part Number | 255-AQV214SXTR-ND - Tape & Reel (TR) 255-AQV214SXCT-ND - Cut Tape (CT) 255-AQV214SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV214SX |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV214SX Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SOP |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,81000 | € 1,81 |
| 10 | € 1,61700 | € 16,17 |
| 25 | € 1,54400 | € 38,60 |
| 50 | € 1,49140 | € 74,57 |
| 100 | € 1,44020 | € 144,02 |
| 250 | € 1,37536 | € 343,84 |
| 500 | € 1,32818 | € 664,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,28258 | € 1 282,58 |
| 2 000 | € 1,23852 | € 2 477,04 |
| 3 000 | € 1,21344 | € 3 640,32 |
| 5 000 | € 1,18254 | € 5 912,70 |
| 7 000 | € 1,16262 | € 8 138,34 |
| Unit Price without VAT: | € 1,81000 |
|---|---|
| Unit Price with VAT: | € 2,19010 |
