



AQV214AZ | |
|---|---|
DigiKey Part Number | 255-6014-2-ND - Tape & Reel (TR) 255-6014-1-ND - Cut Tape (CT) 255-6014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV214AZ |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV214AZ Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV214A | Panasonic Industry | 390 | 255-1155-5-ND | € 2,97000 | Parametric Equivalent |
| AQV214EAX | Panasonic Industry | 1 680 | 255-AQV214EAXCT-ND | € 1,81000 | Parametric Equivalent |
| AQV214EAZ | Panasonic Industry | 970 | 255-3921-1-ND | € 1,81000 | Parametric Equivalent |
| AQV214EHA | Panasonic Industry | 512 | 255-1421-5-ND | € 1,81000 | Parametric Equivalent |
| AQV214EHAX | Panasonic Industry | 264 | 255-AQV214EHAXCT-ND | € 1,81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,95000 | € 2,95 |
| 10 | € 2,62800 | € 26,28 |
| 25 | € 2,50960 | € 62,74 |
| 50 | € 2,42380 | € 121,19 |
| 100 | € 2,34060 | € 234,06 |
| 250 | € 2,23508 | € 558,77 |
| 500 | € 2,15834 | € 1 079,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,09758 | € 2 097,58 |
| 2 000 | € 2,02548 | € 4 050,96 |
| 3 000 | € 1,98443 | € 5 953,29 |
| Unit Price without VAT: | € 2,95000 |
|---|---|
| Unit Price with VAT: | € 3,56950 |