Parametric Equivalent
Parametric Equivalent




AQV212AZ | |
|---|---|
DigiKey Part Number | 255-AQV212AZTR-ND - Tape & Reel (TR) 255-AQV212AZCT-ND - Cut Tape (CT) 255-AQV212AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV212AZ |
Description | SSR RELAY SPST-NO 550MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV212AZ Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 550 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV212A | Panasonic Industry | 0 | 255-1149-5-ND | € 2,97000 | Parametric Equivalent |
| AQV212AX | Panasonic Industry | 0 | 255-AQV212AXCT-ND | € 2,97000 | Parametric Equivalent |
| AQV212EHAX | Panasonic Industry | 0 | AQV212EHAX-ND | € 1,99492 | Parametric Equivalent |
| AQV212EHAZ | Panasonic Industry | 0 | AQV212EHAZ-ND | € 1,99492 | Parametric Equivalent |
| IS06SMT&R | Isocom Components 2004 LTD | 78 | IS06SMCT-ND | € 3,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,97000 | € 2,97 |
| 10 | € 2,64500 | € 26,45 |
| 25 | € 2,52560 | € 63,14 |
| 50 | € 2,43920 | € 121,96 |
| 100 | € 2,35570 | € 235,57 |
| 250 | € 2,24940 | € 562,35 |
| 500 | € 2,17220 | € 1 086,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,09758 | € 2 097,58 |
| 2 000 | € 2,02548 | € 4 050,96 |
| 3 000 | € 1,98443 | € 5 953,29 |
| Unit Price without VAT: | € 2,97000 |
|---|---|
| Unit Price with VAT: | € 3,59370 |


