AQV210HL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 2 232
Unit Price: € 2,01000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQV210HL

DigiKey Part Number
255-1418-5-ND
Manufacturer
Manufacturer Product Number
AQV210HL
Description
SSR RELAY SPST-NO 130MA 0-350V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 350 V
Mfr
Load Current
130 mA
Series
On-State Resistance (Max)
25 Ohms
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-DIP
Circuit
Approval Agency
UR
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LH1500ATVishay Semiconductor Opto Division2 232LH1500AT-ND€ 2,01000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 2,01000€ 2,01
10€ 1,79100€ 17,91
25€ 1,71000€ 42,75
50€ 1,65160€ 82,58
100€ 1,59500€ 159,50
250€ 1,52312€ 380,78
500€ 1,47088€ 735,44
1 000€ 1,42036€ 1 420,36
5 000€ 1,30956€ 6 547,80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,01000
Unit Price with VAT:€ 2,43210