



AQH3223AX | |
|---|---|
DigiKey Part Number | 255-6003-2-ND - Tape & Reel (TR) 255-6003-1-ND - Cut Tape (CT) 255-6003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQH3223AX |
Description | SSR RELAY SPST-NO 1.2A 0-600V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH3223AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 1.2 A | |
Termination Style | Gull Wing | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,54000 | € 1,54 |
| 10 | € 1,37500 | € 13,75 |
| 25 | € 1,31320 | € 32,83 |
| 50 | € 1,26820 | € 63,41 |
| 100 | € 1,22480 | € 122,48 |
| 250 | € 1,16964 | € 292,41 |
| 500 | € 1,12956 | € 564,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,09078 | € 1 090,78 |
| 2 000 | € 1,05331 | € 2 106,62 |
| 3 000 | € 1,03198 | € 3 095,94 |
| 5 000 | € 1,00571 | € 5 028,55 |
| 7 000 | € 0,98878 | € 6 921,46 |
| Unit Price without VAT: | € 1,54000 |
|---|---|
| Unit Price with VAT: | € 1,86340 |
