



AQG22224 | |
|---|---|
DigiKey Part Number | 255-5986-ND |
Manufacturer | |
Manufacturer Product Number | AQG22224 |
Description | SSR RELAY SPST-NO 2A 75-264V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AQG22224 Models |
Category | Voltage - Input 19.2 ~ 28.8VDC |
Mfr | Voltage - Load 75 V ~ 264 V |
Series | Load Current 2 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency cURus, VDE |
Output Type AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,05000 | € 4,05 |
| 20 | € 3,49050 | € 69,81 |
| 40 | € 3,37100 | € 134,84 |
| 60 | € 3,30283 | € 198,17 |
| 100 | € 3,21900 | € 321,90 |
| 260 | € 3,06773 | € 797,61 |
| 500 | € 2,96824 | € 1 484,12 |
| 1 000 | € 2,86624 | € 2 866,24 |
| Unit Price without VAT: | € 4,05000 |
|---|---|
| Unit Price with VAT: | € 4,90050 |
