



AQG12112 | |
|---|---|
DigiKey Part Number | 255-3755-ND |
Manufacturer | |
Manufacturer Product Number | AQG12112 |
Description | SSR RELAY SPST-NO 1A 75-264V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AQG12112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 9.6 ~ 14.4VDC | |
Voltage - Load | 75 V ~ 264 V | |
Load Current | 1 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,02000 | € 4,02 |
| 20 | € 3,45900 | € 69,18 |
| 40 | € 3,34075 | € 133,63 |
| 60 | € 3,27350 | € 196,41 |
| 100 | € 3,19030 | € 319,03 |
| 260 | € 3,04038 | € 790,50 |
| 500 | € 2,94176 | € 1 470,88 |
| 1 000 | € 2,84066 | € 2 840,66 |
| Unit Price without VAT: | € 4,02000 |
|---|---|
| Unit Price with VAT: | € 4,86420 |
