



AQ3A2-C2-ZT5VDC | |
|---|---|
DigiKey Part Number | 255-3773-ND |
Manufacturer | |
Manufacturer Product Number | AQ3A2-C2-ZT5VDC |
Description | SSR RELAY SPST-NO 3A 75-250V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 6VDC |
Mfr | Voltage - Load 75 V ~ 250 V |
Series | Load Current 3 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Not For New Designs | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIL |
Circuit | Approval Agency cURus, VDE |
Output Type AC, Zero Cross | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQ3A2-ZT4/32VDC | Panasonic Industry | 0 | 255-5982-ND | € 12,61000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,46000 | € 12,46 |
| 20 | € 10,71500 | € 214,30 |
| 40 | € 10,34775 | € 413,91 |
| 60 | € 10,13850 | € 608,31 |
| 100 | € 9,88060 | € 988,06 |
| 260 | € 9,41558 | € 2 448,05 |
| 500 | € 9,10982 | € 4 554,91 |
| Unit Price without VAT: | € 12,46000 |
|---|---|
| Unit Price with VAT: | € 15,07660 |
