



APT1222AX | |
|---|---|
DigiKey Part Number | 255-5956-2-ND - Tape & Reel (TR) 255-5956-1-ND - Cut Tape (CT) 255-5956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1222AX |
Description | OPTOISOLTR 5KV TRIAC 1CH 6DIP GW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 500V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 3.5mA | |
Turn On Time | 100µs (Max) | |
Voltage - Forward (Vf) (Typ) | 1.21V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | 6-DIP Gull Wing | |
Approval Agency | cUR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,76000 | € 1,76 |
| 10 | € 1,26100 | € 12,61 |
| 100 | € 0,96280 | € 96,28 |
| 500 | € 0,83128 | € 415,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,78836 | € 788,36 |
| 2 000 | € 0,75203 | € 1 504,06 |
| 3 000 | € 0,73341 | € 2 200,23 |
| 5 000 | € 0,71240 | € 3 562,00 |
| 7 000 | € 0,69992 | € 4 899,44 |
| 10 000 | € 0,68775 | € 6 877,50 |
| Unit Price without VAT: | € 1,76000 |
|---|---|
| Unit Price with VAT: | € 2,12960 |