



APF30305 | |
|---|---|
DigiKey Part Number | 255-3115-ND |
Manufacturer | |
Manufacturer Product Number | APF30305 |
Description | RELAY GEN PURPOSE SPDT 6A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | APF30305 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 3.5 VDC |
Packaging Tube | Must Release Voltage 0.25 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 147 Ohms |
Coil Current 34 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,43000 | € 9,43 |
| 20 | € 8,11300 | € 162,26 |
| 40 | € 7,83500 | € 313,40 |
| 60 | € 7,67667 | € 460,60 |
| 100 | € 7,48160 | € 748,16 |
| 260 | € 7,12954 | € 1 853,68 |
| 500 | € 6,89810 | € 3 449,05 |
| 1 000 | € 6,66079 | € 6 660,79 |
| Unit Price without VAT: | € 9,43000 |
|---|---|
| Unit Price with VAT: | € 11,41030 |






