AMN44121 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: € 0,00000
Sensor PIR (Passive Infrared) 394" (10m) 32.8' Long Distance Lens, Black Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMN44121

DigiKey Part Number
255-1811-ND
Manufacturer
Manufacturer Product Number
AMN44121
Description
SENSOR MOTION DETECT DIG 10M BLK
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 394" (10m) 32.8' Long Distance Lens, Black Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AMN44121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
PIR (Passive Infrared)
Sensing Distance
394" (10m) 32.8'
Output Type
Digital
Voltage - Supply
2.2V ~ 3V
Trigger Type
Internal
Features
Long Distance Lens, Black
Package / Case
Cylinder
Operating Temperature
-20°C ~ 60°C
Detection Pattern
10m
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes