




ALZ52B12W | |
|---|---|
DigiKey Part Number | 255-5299-ND |
Manufacturer | |
Manufacturer Product Number | ALZ52B12W |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 7040VA | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,46000 | € 2,46 |
| 10 | € 2,19200 | € 21,92 |
| 25 | € 2,09320 | € 52,33 |
| 50 | € 2,02160 | € 101,08 |
| 100 | € 1,95240 | € 195,24 |
| 300 | € 1,84727 | € 554,18 |
| 500 | € 1,80034 | € 900,17 |
| 1 000 | € 1,73850 | € 1 738,50 |
| 5 000 | € 1,60286 | € 8 014,30 |
| Unit Price without VAT: | € 2,46000 |
|---|---|
| Unit Price with VAT: | € 2,97660 |
