



AGQ200A12 | |
|---|---|
DigiKey Part Number | 255-1858-ND |
Manufacturer | |
Manufacturer Product Number | AGQ200A12 |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ200A12 Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 37.5VA, 60W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM06GR | TE Connectivity Potter & Brumfield Relays | 61 202 | PB1062CT-ND | € 3,38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,66000 | € 1,66 |
| 10 | € 1,47700 | € 14,77 |
| 25 | € 1,41040 | € 35,26 |
| 50 | € 1,36240 | € 68,12 |
| 100 | € 1,31560 | € 131,56 |
| 250 | € 1,25640 | € 314,10 |
| 500 | € 1,21328 | € 606,64 |
| 1 000 | € 1,17165 | € 1 171,65 |
| 5 000 | € 1,08027 | € 5 401,35 |
| Unit Price without VAT: | € 1,66000 |
|---|---|
| Unit Price with VAT: | € 2,00860 |







