



AGN200S12Z | |
|---|---|
DigiKey Part Number | 255-AGN200S12ZTR-ND - Tape & Reel (TR) 255-AGN200S12ZCT-ND - Cut Tape (CT) 255-AGN200S12ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGN200S12Z |
Description | RELAY TELECOM DPDT 1A 12V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN200S12Z Models |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,66000 | € 1,66 |
| 10 | € 1,47700 | € 14,77 |
| 25 | € 1,41040 | € 35,26 |
| 50 | € 1,36240 | € 68,12 |
| 100 | € 1,31560 | € 131,56 |
| 250 | € 1,25640 | € 314,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,21328 | € 606,64 |
| 1 000 | € 1,17165 | € 1 171,65 |
| 1 500 | € 1,14794 | € 1 721,91 |
| 2 500 | € 1,11873 | € 2 796,82 |
| 3 500 | € 1,09989 | € 3 849,62 |
| 5 000 | € 1,08027 | € 5 401,35 |
| Unit Price without VAT: | € 1,66000 |
|---|---|
| Unit Price with VAT: | € 2,00860 |






