Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AGN200A03X

DigiKey Part Number
255-3882-2-ND - Tape & Reel (TR)
255-3882-1-ND - Cut Tape (CT)
255-3882-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AGN200A03X
Description
RELAY TELECOM DPDT 1A 3V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
3VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 110VDC - Max
Load - Max Switching
125VA, 110W
Coil Current
46.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
2.25 VDC
Must Release Voltage
0.3 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
64.2 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,66000€ 1,66
10€ 1,48000€ 14,80
25€ 1,41360€ 35,34
50€ 1,36540€ 68,27
100€ 1,31860€ 131,86
250€ 1,25924€ 314,81
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,21640€ 608,20
1 000€ 1,17465€ 1 174,65
1 500€ 1,15087€ 1 726,31
2 500€ 1,12160€ 2 804,00
3 500€ 1,10271€ 3 859,49
5 000€ 1,08304€ 5 415,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,66000
Unit Price with VAT:€ 2,00860