
AFP0RE16YP | |
|---|---|
DigiKey Part Number | 1110-3337-ND |
Manufacturer | |
Manufacturer Product Number | AFP0RE16YP |
Description | OUTPUT MODULE 16 SOLID STATE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | FP0R Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 16 - Solid State | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 141,14000 | € 141,14 |
| Unit Price without VAT: | € 141,14000 |
|---|---|
| Unit Price with VAT: | € 170,77940 |
















