
AFP0RC14MRS | |
|---|---|
DigiKey Part Number | 1110-2883-ND |
Manufacturer | |
Manufacturer Product Number | AFP0RC14MRS |
Description | CONTROL LOGIC 8 IN 6 OUT 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 6 - Relay | |
Expandable | 3 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RS-485 | |
Memory Size | 12K Words | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | FPWINPRO7 | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 231,50000 | € 231,50 |
| Unit Price without VAT: | € 231,50000 |
|---|---|
| Unit Price with VAT: | € 280,11500 |












