
AFP0HPG02L | |
|---|---|
DigiKey Part Number | 1110-4251-ND |
Manufacturer | |
Manufacturer Product Number | AFP0HPG02L |
Description | MOTION CTRL MOD 2 SOLID STATE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motion Control Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Motion Control Module | |
For Use With/Related Products | FP0H Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 2 - Solid State | |
Voltage - Supply | - | |
Mounting Type | - | |
Termination Style | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 875,23000 | € 875,23 |
| Unit Price without VAT: | € 875,23000 |
|---|---|
| Unit Price with VAT: | € 1 059,02830 |