MFR Recommended




AEP52024 | |
|---|---|
DigiKey Part Number | AEP52024-ND |
Manufacturer | |
Manufacturer Product Number | AEP52024 |
Description | RELAY GEN PURPOSE SPST 20A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC, 400VDC - Nom | |
Load - Max Switching | 5540VA | |
Coil Current | 163 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 80°C | |
Contact Material | - | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 147 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 52,58000 | € 52,58 |
| 10 | € 46,82800 | € 468,28 |
| 25 | € 44,71280 | € 1 117,82 |
| 50 | € 43,17600 | € 2 158,80 |
| 100 | € 41,69110 | € 4 169,11 |
| Unit Price without VAT: | € 52,58000 |
|---|---|
| Unit Price with VAT: | € 63,62180 |

