
AECN11012 | |
|---|---|
DigiKey Part Number | 255-AECN11012-ND |
Manufacturer | |
Manufacturer Product Number | AECN11012 |
Description | RELAY AUTOMOTIVE SPST 5A 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 117 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 400VDC - Nom | |
Must Operate Voltage | 6.8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Features | Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Coil Power | 1.4W | |
Coil Resistance | 103 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,16000 | € 33,16 |
| 10 | € 29,53100 | € 295,31 |
| 25 | € 28,19800 | € 704,95 |
| 50 | € 27,22940 | € 1 361,47 |
| 100 | € 26,29320 | € 2 629,32 |
| 300 | € 24,87383 | € 7 462,15 |
| Unit Price without VAT: | € 33,16000 |
|---|---|
| Unit Price with VAT: | € 40,12360 |
