




ADW1203HLW | |
|---|---|
DigiKey Part Number | 255-5336-ND |
Manufacturer | |
Manufacturer Product Number | ADW1203HLW |
Description | RELAY GEN PURPOSE SPST 16A 3V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADW1203HLW Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 2.4 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 4432VA | Coil Resistance 22.5 Ohms |
Coil Current 133 mA | Base Product Number |
Coil Type Latching, Dual Coil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,84000 | € 4,84 |
| 10 | € 4,31900 | € 43,19 |
| 25 | € 4,12520 | € 103,13 |
| 50 | € 3,98380 | € 199,19 |
| 100 | € 3,84720 | € 384,72 |
| 300 | € 3,64000 | € 1 092,00 |
| 500 | € 3,54742 | € 1 773,71 |
| 1 000 | € 3,42548 | € 3 425,48 |
| Unit Price without VAT: | € 4,84000 |
|---|---|
| Unit Price with VAT: | € 5,85640 |

