General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Panasonic DJ-H Series Relays | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

ADJH21124

DigiKey Part Number
255-5735-ND
Manufacturer
Manufacturer Product Number
ADJH21124
Description
RELAY GEN PURPOSE SPST 50A 24V
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
50 A
Switching Voltage
480VAC - Max
Load - Max Switching
24000VA
Coil Current
41.7 mA
Coil Type
Latching, Single Coil
Features
Test Button
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
-
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
576 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 8,87000€ 8,87
10€ 7,90500€ 79,05
25€ 7,54800€ 188,70
50€ 7,28920€ 364,46
100€ 7,03920€ 703,92
250€ 6,72132€ 1 680,33
500€ 6,49026€ 3 245,13
1 000€ 6,26700€ 6 267,00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 8,87000
Unit Price with VAT:€ 10,73270