



ACNM7112SAZ | |
|---|---|
DigiKey Part Number | 255-5875-2-ND - Tape & Reel (TR) 255-5875-1-ND - Cut Tape (CT) 255-5875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACNM7112SAZ |
Description | RELAY AUTOMOTIVE SPST 30A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 53.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 640mW | |
Coil Resistance | 225 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,80000 | € 3,80 |
| 10 | € 3,39000 | € 33,90 |
| 25 | € 3,23720 | € 80,93 |
| 50 | € 3,12620 | € 156,31 |
| 100 | € 3,01920 | € 301,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 3,20095 | € 640,19 |
| 400 | € 3,09105 | € 1 236,42 |
| 600 | € 3,02848 | € 1 817,09 |
| 1 000 | € 2,95142 | € 2 951,42 |
| 1 400 | € 2,90171 | € 4 062,39 |
| 2 000 | € 2,84993 | € 5 699,86 |
| Unit Price without VAT: | € 3,80000 |
|---|---|
| Unit Price with VAT: | € 4,59800 |
