
6TPS150MUD | |
|---|---|
DigiKey Part Number | 10-6TPS150MUDTR-ND - Tape & Reel (TR) 10-6TPS150MUDCT-ND - Cut Tape (CT) 10-6TPS150MUDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPS150MUD |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPS150MUD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B1S | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,67000 | € 1,67 |
| 10 | € 1,12100 | € 11,21 |
| 50 | € 0,90320 | € 45,16 |
| 100 | € 0,83600 | € 83,60 |
| 500 | € 0,72224 | € 361,12 |
| 1 000 | € 0,68705 | € 687,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,63131 | € 1 578,28 |
| 7 500 | € 0,59862 | € 4 489,65 |
| 12 500 | € 0,58653 | € 7 331,62 |
| Unit Price without VAT: | € 1,67000 |
|---|---|
| Unit Price with VAT: | € 2,02070 |






