
6TPE100MW | |
|---|---|
DigiKey Part Number | 10-6TPE100MWTR-ND - Tape & Reel (TR) 10-6TPE100MWCT-ND - Cut Tape (CT) 10-6TPE100MWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE100MW |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE100MW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,64000 | € 1,64 |
| 10 | € 1,09600 | € 10,96 |
| 50 | € 0,88260 | € 44,13 |
| 100 | € 0,81650 | € 81,65 |
| 500 | € 0,70480 | € 352,40 |
| 1 000 | € 0,67022 | € 670,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,60955 | € 1 828,65 |
| 9 000 | € 0,57902 | € 5 211,18 |
| 15 000 | € 0,56773 | € 8 515,95 |
| Unit Price without VAT: | € 1,64000 |
|---|---|
| Unit Price with VAT: | € 1,98440 |