
6TPB220MTL | |
|---|---|
DigiKey Part Number | 10-6TPB220MTLTR-ND - Tape & Reel (TR) 10-6TPB220MTLCT-ND - Cut Tape (CT) 10-6TPB220MTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPB220MTL |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPB220MTL Models |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D3L |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,16000 | € 2,16 |
| 10 | € 1,47500 | € 14,75 |
| 50 | € 1,20520 | € 60,26 |
| 100 | € 1,12170 | € 112,17 |
| 500 | € 0,98054 | € 490,27 |
| 1 000 | € 0,93684 | € 936,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,86524 | € 2 163,10 |
| 7 500 | € 0,82465 | € 6 184,88 |
| Unit Price without VAT: | € 2,16000 |
|---|---|
| Unit Price with VAT: | € 2,61360 |