
6SEPC1000MD | |
|---|---|
DigiKey Part Number | P122181-ND |
Manufacturer | |
Manufacturer Product Number | 6SEPC1000MD |
Description | CAP ALUM POLY 1000UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SEPC1000MD Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 176.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.53 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 18mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16SVPF1000M | Panasonic Industry | 0 | P16478CT-ND | € 2,12000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,84000 | € 1,84 |
| 10 | € 1,21500 | € 12,15 |
| 50 | € 0,95060 | € 47,53 |
| 200 | € 0,79805 | € 159,61 |
| 600 | € 0,71142 | € 426,85 |
| 1 000 | € 0,67903 | € 679,03 |
| 2 600 | € 0,62914 | € 1 635,76 |
| 5 000 | € 0,60167 | € 3 008,35 |
| Unit Price without VAT: | € 1,84000 |
|---|---|
| Unit Price with VAT: | € 2,22640 |
