68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50SVPK68M

DigiKey Part Number
P122134TR-ND - Tape & Reel (TR)
P122134CT-ND - Cut Tape (CT)
P122134DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50SVPK68M
Description
CAP ALUM POLY 68UF 20% 50V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
50SVPK68M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Type
Polymer
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
68 µF
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
50 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
25mOhm
Base Product Number
Lifetime @ Temp.
1000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,26000€ 2,26
10€ 1,49800€ 14,98
50€ 1,18200€ 59,10
100€ 1,08230€ 108,23
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 0,91325€ 365,30
800€ 0,85700€ 685,60
1 200€ 0,82862€ 994,34
2 000€ 0,79698€ 1 593,96
2 800€ 0,77839€ 2 179,49
4 000€ 0,76044€ 3 041,76
Manufacturers Standard Package
Unit Price without VAT:€ 2,26000
Unit Price with VAT:€ 2,73460