33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50SVPK33M

DigiKey Part Number
P122131TR-ND - Tape & Reel (TR)
P122131CT-ND - Cut Tape (CT)
P122131DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50SVPK33M
Description
CAP ALUM POLY 33UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
50SVPK33M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
42.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
850 mA @ 100 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Type
Polymer
Height - Seated (Max)
0.276" (7.00mm)
Capacitance
33 µF
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
50 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
35mOhm
Base Product Number
Lifetime @ Temp.
1000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 710
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,90000€ 1,90
10€ 1,24600€ 12,46
50€ 0,97580€ 48,79
100€ 0,89050€ 89,05
500€ 0,74370€ 371,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,68470€ 684,70
2 000€ 0,64702€ 1 294,04
3 000€ 0,62801€ 1 884,03
5 000€ 0,60684€ 3 034,20
7 000€ 0,59440€ 4 160,80
10 000€ 0,58238€ 5 823,80
Manufacturers Standard Package
Unit Price without VAT:€ 1,90000
Unit Price with VAT:€ 2,29900