680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4TPF680MZH

DigiKey Part Number
10-4TPF680MZHTR-ND - Tape & Reel (TR)
10-4TPF680MZHCT-ND - Cut Tape (CT)
10-4TPF680MZHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4TPF680MZH
Description
CAP TANT POLY 680UF 4V 2917
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
4TPF680MZH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
680 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Voltage - Rated
4 V
Manufacturer Size Code
D4
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 1,48318€ 2 966,36
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 3,07000€ 3,07
10€ 2,16200€ 21,62
50€ 1,80120€ 90,06
Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,39000€ 2,39
10€ 1,83800€ 18,38
50€ 1,68780€ 84,39
100€ 1,39950€ 139,95
500€ 1,12526€ 562,63
1 000€ 0,98461€ 984,61
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 2,39000
Unit Price with VAT:€ 2,89190