
4TPE220MZB | |
|---|---|
DigiKey Part Number | 10-4TPE220MZBTR-ND - Tape & Reel (TR) 10-4TPE220MZBCT-ND - Cut Tape (CT) 10-4TPE220MZBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPE220MZB |
Description | CAP TANT POLY 220UF 4V 1411 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPE220MZB Models |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1411 (3528 Metric) |
Capacitance 220 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 4 V | Manufacturer Size Code B2 |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,96000 | € 1,96 |
| 10 | € 1,33800 | € 13,38 |
| 50 | € 1,08780 | € 54,39 |
| 100 | € 1,01080 | € 101,08 |
| 500 | € 0,88030 | € 440,15 |
| 1 000 | € 0,83991 | € 839,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,78362 | € 1 567,24 |
| 6 000 | € 0,74368 | € 4 462,08 |
| 10 000 | € 0,72891 | € 7 289,10 |
| Unit Price without VAT: | € 1,96000 |
|---|---|
| Unit Price with VAT: | € 2,37160 |