
4SVPC330M | |
|---|---|
DigiKey Part Number | P16576TR-ND - Tape & Reel (TR) P16576CT-ND - Cut Tape (CT) P16576DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4SVPC330M |
Description | CAP ALUM POLY 330UF 20% 4V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SVPC330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 116 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.32 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,27000 | € 1,27 |
| 10 | € 0,62100 | € 6,21 |
| 50 | € 0,62020 | € 31,01 |
| 100 | € 0,61880 | € 61,88 |
| 500 | € 0,59898 | € 299,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,55853 | € 558,53 |
| 2 000 | € 0,45464 | € 909,28 |
| Unit Price without VAT: | € 1,27000 |
|---|---|
| Unit Price with VAT: | € 1,53670 |